+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44428269

Connector: solar; plug; female; EPIC® SOLAR 4 GEN2; 55A; 1.5kV

Manufacturer: LAPP

Manufacturer part number:
44428269
TME Symbol:
44428269

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
plug
Kind of connector
female
Manufacturer series
EPIC® SOLAR 4 GEN2
Current rating
55A
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
7...7.4mm
Wire cross-section
0.1cm2
Connector variant
with contacts
Connectors application
photovoltaics
Gross weight12.46 g
Certificates
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
44428269
54 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 200 pcs - 1.32 USDGross price for quantities from 200 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs