+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-50E.1900

Mounting coupler; plastic; IP66,IP67,IP69K; for enclosures


Manufacturer: EAO

Manufacturer part number:
45-50E.1900
TME Symbol:
45-50E.1900

Specification

Manufacturer
EAO
Type of enclosures accessories
mounting coupler
Material
plastic
IP rating
IP66, IP67, IP69K
Application
for enclosures
Related items
45-460.1802, 45-460.2804, 45-470.1802, 45-470.2804
Colour
black
Fastening thread
M25/M25
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures - Other Accessories EAO,
*
45-50E.1900
0 in TME stock
Net price for quantities from 1 pcs - 68.51 USDGross price for quantities from 1 pcs - 68.51 USD
Net price for quantities from 5 pcs - 64.24 USDGross price for quantities from 5 pcs - 64.24 USD
Net price for quantities from 10 pcs - 59.95 USDGross price for quantities from 10 pcs - 59.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.