+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459706

Tip: bootlace ferrule; insulated; copper; 0.14mm2; 6mm; tinned


Manufacturer: VOGT

Manufacturer part number:
459706
TME Symbol:
459706

Specification

Manufacturer
VOGT
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.14mm2
Bit length
6mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
grey
Wire size
26AWG
Gross weight0.034 g
Certificates
See other products in this category: Bootlace ferrule and butt splice VOGT,
*
459706
8070 in TME stock
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs