+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4610X-101-103LF

Resistor network: X; 10kΩ; ±2%; No.of resistors: 9; 0.2W; THT; 100V

Manufacturer: BOURNS

Manufacturer part number:
4610X-101-103LF
TME Symbol:
4610X-101-103LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
10kΩ
Tolerance
±2%
Number of resistors
9
Power
0.2W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
Gross weight0.488 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4610X-101-103LF
2092 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 16 pcs - 0.22 USDGross price for quantities from 16 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 70 pcs - 0.16 USDGross price for quantities from 70 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsCardboard = 1 000 pcs