+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETTUS USRP B210 WITH ENCLOSURE KIT

Dev.kit: cognitive radio; Comp: AD9361,XC6SLX150; f: 70MHz÷6GHz


Manufacturer: DIGILENT

Manufacturer part number:
ETTUS USRP B210 WITH ENCLOSURE KIT
TME Symbol:
471-043

Specification

Manufacturer
DIGILENT
Type of development kit
cognitive radio
Components
AD9361, XC6SLX150
Receiver sensitivity
-20dBm
Transmitter output power
10dBm
Frequency
70MHz...6GHz
Operating temperature
0...45°C
Dimensions
155x97x15mm
Bandwidth
56MHz
Interface
  • GPIO
  • USB 3.0
Supply voltage
  • 6V DC
Kit contents
  • housing
  • power supply
  • prototype board
  • USB cable
Gross weight1.4512 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission DIGILENT,
*
ETTUS USRP B210 WITH ENCLOSURE KIT
2 in TME stock
Net price for quantities from 1 pcs - 2 780.00 USDGross price for quantities from 1 pcs - 2 780.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts