+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47386-4

Tool: for crimping; insulated connectors,insulated terminals


Manufacturer: TE Connectivity

Manufacturer part number:
47386-4
TME Symbol:
47386-4

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
22AWG...16AWG
Application - series/manufacturer
PIDG, PLASTI-GRIP
Crimp tool application
  • butt insulated splice
  • insulated connectors
  • insulated terminals
Gross weight622 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
47386-4
0 in TME stock
Net price for quantities from 1 pcs - 1 470.19 USDGross price for quantities from 1 pcs - 1 470.19 USD
Net price for quantities from 3 pcs - 1 417.68 USDGross price for quantities from 3 pcs - 1 417.68 USD
Net price for quantities from 5 pcs - 1 365.17 USDGross price for quantities from 5 pcs - 1 365.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.