+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47750-000LF

Contact; female; Mini-PV™; tinned; 26AWG÷22AWG; bulk; crimped; FCI


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
47750-000LF
TME Symbol:
47750-000LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
contact
Kind of connector
female
Application - series/manufacturer
Mini-PV™
Contact plating
tinned
Wire size
26AWG...22AWG
Kind of package
bulk
Electrical mounting
crimped
Contacts pitch
2.54mm
Family
FCI
Gross weight0.08 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
47750-000LF
20011 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 1 000 pcs