+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485107

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; Poles: 4

Manufacturer: DF ELECTRIC

Manufacturer part number:
485107
TME Symbol:
485107

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
4
Operating temperature
-20...70°C
IP rating
IP20
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight300 g
Certificates
EAN code8435070968615
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485107
0 in TME stock
Net price for quantities from 3 pcs - 13.38 USDGross price for quantities from 3 pcs - 13.38 USD
Net price for quantities from 6 pcs - 12.10 USDGross price for quantities from 6 pcs - 12.10 USD
Net price for quantities from 12 pcs - 11.49 USDGross price for quantities from 12 pcs - 11.49 USD
No. of pieces (Multiplicity: 3)