+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485209

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
485209
TME Symbol:
485209

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC
Number of poles
1+N
Operating temperature
-20...70°C
IP rating
IP20
Additional functions
fuse blown indicator
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight300 g
Certificates
EAN code8435070956100
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485209
0 in TME stock
Net price for quantities from 3 pcs - 15.52 USDGross price for quantities from 3 pcs - 15.52 USD
Net price for quantities from 6 pcs - 14.17 USDGross price for quantities from 6 pcs - 14.17 USD
No. of pieces (Multiplicity: 3)