+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485211

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 3


Manufacturer: DF ELECTRIC

Manufacturer part number:
485211
TME Symbol:
485211

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC
Number of poles
3
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight306.11 g
Certificates
EAN code8435070956148
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485211
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.79 USDGross price for quantities from 1 pcs - 18.79 USD
Net price for quantities from 6 pcs - 17.45 USDGross price for quantities from 6 pcs - 17.45 USD
Net price for quantities from 10 pcs - 16.21 USDGross price for quantities from 10 pcs - 16.21 USD
Packaging method by the manufacturer:Cardboard = 2 pcs