+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485220

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 1


Manufacturer: DF ELECTRIC

Manufacturer part number:
485220
TME Symbol:
485220

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC
Number of poles
1
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight109.3 g
Certificates
EAN code8435070956285
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485220
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.96 USDGross price for quantities from 1 pcs - 10.96 USD
Net price for quantities from 6 pcs - 10.58 USDGross price for quantities from 6 pcs - 10.58 USD
Net price for quantities from 12 pcs - 10.20 USDGross price for quantities from 12 pcs - 10.20 USD
Packaging method by the manufacturer:Cardboard = 6 pcs