+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48752-1

Crimping jaws; 8AWG


Manufacturer: TE Connectivity

Manufacturer part number:
48752-1
TME Symbol:
48752-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
59974-1, 69051
Wire size
8AWG
Gross weight335.1 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
48752-1
0 in TME stock
Net price for quantities from 1 pcs - 5 460.70 USDGross price for quantities from 1 pcs - 5 460.70 USD
Net price for quantities from 2 pcs - 4 550.59 USDGross price for quantities from 2 pcs - 4 550.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.