+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

494006

Fuse: fuse; ceramic,industrial; 6A; 1kVAC; gS; 10x85mm


Manufacturer: DF ELECTRIC

Manufacturer part number:
494006
TME Symbol:
494006

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
6A
Rated voltage
1kV AC
Fuse characteristics
gS
Fuse size
10x85mm
Breaking capacity
30kA
Gross weight13.92 g
Certificates
EAN code8435070985902
See other products in this category: Other Fuses DF ELECTRIC,
*
494006
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs