+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4VEA006

Accessories: sucking propeller; No.of mount.holes: 4; 31°; 230mm


Manufacturer: ELCO

Manufacturer part number:
4VEA006
TME Symbol:
4VEA006

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
31°
Impeller diameter
230mm
Gross weight63.9 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4VEA006
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD