+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1634514-1

Connector: BNC; plug; female; straight; 75Ω; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
5-1634514-1
TME Symbol:
5-1634514-1

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Kind of cable
KX6A, KX25, KX52, KX53, RG59(A,B), RG62A, RG140, RG210, URM90
Mechanical mounting
for cable
Insulator material
polymethylpentene
Contact plating
gold-plated
Gross weight8.1 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5-1634514-1
0 in TME stock
Net price for quantities from 70 pcs - 3.60 USDGross price for quantities from 70 pcs - 3.60 USD
Net price for quantities from 400 pcs - 2.96 USDGross price for quantities from 400 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.83 USDGross price for quantities from 500 pcs - 2.83 USD
Net price for quantities from 800 pcs - 2.73 USDGross price for quantities from 800 pcs - 2.73 USD
Net price for quantities from 1000 pcs - 2.69 USDGross price for quantities from 1000 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 70.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs