+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTD7904

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/250VAC; Leads: for soldering

Manufacturer: TE Connectivity

Manufacturer part number:
FTD7904
TME Symbol:
5-6437630-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Operating temperature
-20...70°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
22.5mm
Gross weight21.48 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
FTD7904
11 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
Net price for quantities from 10 pcs - 11.79 USDGross price for quantities from 10 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.