+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5014034.80

Fuse: fuse; ceramic,cylindrical; 80A; 690VAC; gRL,gS; 22x58mm


Manufacturer: SIBA

Manufacturer part number:
5014034.80
TME Symbol:
5014034.80

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
80A
Rated voltage
690V AC
Fuse characteristics
gRL, gS
Fuse size
22x58mm
Breaking capacity
200kA
Fuses application
semiconductors protection
Gross weight56.96 g
Certificates
See other products in this category: Fuses 22x58mm SIBA,
*
5014034.80
61 in TME stock
Net price for quantities from 1 pcs - 19.36 USDGross price for quantities from 1 pcs - 19.36 USD
Net price for quantities from 3 pcs - 18.55 USDGross price for quantities from 3 pcs - 18.55 USD
Net price for quantities from 10 pcs - 18.01 USDGross price for quantities from 10 pcs - 18.01 USD
Net price for quantities from 20 pcs - 17.47 USDGross price for quantities from 20 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs