+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESKA | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 5x20mm | |
Maximum current | 10A | |
Body material | thermoplastic | |
Terminal pitch | 10mm | |
Colour | black | |
Contact resistance | 5mΩ | |
Rated voltage | 250V AC | |
Leads | angled | |
IP rating | IP40 |