+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50592

Coupler; unshielded; 6p6c; RJ12 socket,both sides


Manufacturer: GOOBAY

Manufacturer part number:
50592
TME Symbol:
50592

Specification

Manufacturer
GOOBAY
Type of transition
coupler
Connector variant
unshielded
Connector pinout layout
6p6c
Cable/adapter structure
  • both sides
  • RJ12 socket
Gross weight7.8 g
Certificates
See other products in this category: RJ connectors GOOBAY,
*
50592
3 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 200 pcs - 0.82 USDGross price for quantities from 200 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs