+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

509200

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; thermoplastic

Manufacturer: ESKA

Manufacturer part number:
509200
TME Symbol:
509200

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
15mm
Colour
green
Rated voltage
250V AC
IP rating
IP00
Operating temperature
-30...85°C
Gross weight1.26 g
Certificates
EAN code4251783516448
See other products in this category: PCB Fuseholders ESKA,
*
509200
240 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.26 USDGross price for quantities from 20 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 500 pcs