+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5161390-4

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; Pos: 2; THT; -25÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
5161390-4
TME Symbol:
5161390-4

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Manufacturer series
DIP
Contacts configuration
SPST
Contact material
phosphor bronze
Body colour
white
Illumination
none
Button shape
rectangular
Shape
rectangular
Dimensions
12.7x9.9mm
Gross weight1.54 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
5161390-4
3 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.