+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51AAD-B24-A20L

Potentiometer: shaft; 100kΩ; 1W; THT; ±10%; 290°; for PCB; linear


Manufacturer: BOURNS

Manufacturer part number:
51AAD-B24-A20L
TME Symbol:
51AAD-B24-A20L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
100kΩ
Power
1W
Mounting
THT
Tolerance
±10%
Mechanical rotation angle
290°
Leads
for PCB
Characteristics
linear
Shaft diameter
6.35mm
Shaft surface
smooth
Body dimensions
13.25x12.5x8.9mm
Thread length
9.53mm
Kind of potentiometer
single turn
Shaft length
9.5mm
Terminal pitch
2.54mm
L shaft length
19.03mm
IP rating
IP64
Application
audio
Track material
cermet
Gross weight14.464 g
Certificates
See other products in this category: Audio potentiometers BOURNS,
*
51AAD-B24-A20L
16 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
Net price for quantities from 45 pcs - 7.77 USDGross price for quantities from 45 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.