+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51CAD-E28-A13L

Potentiometer: shaft; 5kΩ; 1W; THT; ±10%; 290°; for PCB; linear; IP64


Manufacturer: BOURNS

Manufacturer part number:
51CAD-E28-A13L
TME Symbol:
51CAD-E28-A13L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
5kΩ
Power
1W
Mounting
THT
Tolerance
±10%
Mechanical rotation angle
290°
Leads
for PCB
Characteristics
linear
Shaft diameter
3.18mm
Shaft surface
smooth
Body dimensions
13.25x12.5x8.9mm
Thread length
6.35mm
Kind of potentiometer
single turn
Shaft length
15.9mm
Terminal pitch
2.54mm
L shaft length
22.25mm
IP rating
IP64
Application
audio
Track material
cermet
Gross weight9.09 g
Certificates
See other products in this category: Audio potentiometers BOURNS,
*
51CAD-E28-A13L
9 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 8.02 USDGross price for quantities from 10 pcs - 8.02 USD
Net price for quantities from 25 pcs - 6.90 USDGross price for quantities from 25 pcs - 6.90 USD
Net price for quantities from 45 pcs - 6.43 USDGross price for quantities from 45 pcs - 6.43 USD
Net price for quantities from 270 pcs - 6.06 USDGross price for quantities from 270 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.