+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse accessories | fuse clips | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 5x20mm, 5x25mm, 5x30mm | |
Maximum current | 6.3A | |
Terminal pitch | 5.6mm | |
Colour | silver | |
Contact plating | tinned | |
Contact material | phosphor bronze | |
Rated voltage | 250V AC | |
Leads | straight | |
Manufacturer series | 520 |