+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5203815

Fuse: fuse; cylindrical; 15A; 1kVDC; gPV; 10x38mm


Manufacturer: NIKDIM LTD

Manufacturer part number:
5203815
TME Symbol:
5203815

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
15A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10x38mm
Breaking capacity
25kA
Fuses application
cylindrical fuses
Gross weight10.045 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast NIKDIM LTD,
*
5203815
58 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs