+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

527-45AB-ME

Heatsink: extruded; grilled; TO218,TO220; black; L: 57.9mm; W: 61mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
527-45AB-ME
TME Symbol:
527-45AB-ME

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220
Colour
black
Length
57.9mm
Width
61mm
Height
11.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.3°C/W
Base thickness
2.29mm
Manufacturer series
527
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
527-45AB-ME
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
Net price for quantities from 100 pcs - 3.85 USDGross price for quantities from 100 pcs - 3.85 USD
Net price for quantities from 160 pcs - 3.61 USDGross price for quantities from 160 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.