+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

528-45AB

Heatsink: extruded; grilled; TO218,TO220; black; L: 61mm; W: 57.9mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
528-45AB
TME Symbol:
528-45AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220
Colour
black
Length
61mm
Width
57.9mm
Height
11.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.1°C/W
Base thickness
2.29mm
Manufacturer series
528
Gross weight47.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
528-45AB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 50 pcs - 3.19 USDGross price for quantities from 50 pcs - 3.19 USD
Net price for quantities from 150 pcs - 3.04 USDGross price for quantities from 150 pcs - 3.04 USD
Net price for quantities from 600 pcs - 3.02 USDGross price for quantities from 600 pcs - 3.02 USD
Packaging method by the manufacturer:
Cardboard = 150 pcs