+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

529701B02500G

Heatsink: extruded; H; TO218; black; L: 25.4mm; W: 41.91mm; H: 25.4mm


Manufacturer: BOYD CORP

Manufacturer part number:
529701B02500G
TME Symbol:
529701B02500G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO218
Colour
black
Length
25.4mm
Width
41.91mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
529701B02500G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 240.
Multiple of: 1.
Net price for quantities from 240 pcs - 3.63 USDGross price for quantities from 240 pcs - 3.63 USD