+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

534302B03553G

Heatsink: extruded; TO220; L: 12.19mm; W: 35.05mm; H: 50.8mm


Manufacturer: BOYD CORP

Manufacturer part number:
534302B03553G
TME Symbol:
534302B03553G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220
Length
12.19mm
Width
35.05mm
Height
50.8mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
534302B03553G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 14.07 USDGross price for quantities from 500 pcs - 14.07 USD