+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T304

Drill: universal; Ø: 4÷32mm; high speed steel; step,multistep


Manufacturer: GRAPHITE

Manufacturer part number:
54T304
TME Symbol:
54T304

Specification

Manufacturer
GRAPHITE
Type of drill
universal
Drill diameter
4...32mm
Material
high speed steel
Kind of drill bit
multistep, step
Working part length
77mm
Trade name
christmas tree
Tools application
  • plastic
  • thin tinware
  • wood
Gross weight172.37 g
EAN code5902062011565
See other products in this category: Drills - Others GRAPHITE,
*
54T304
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 3 pcs - 7.54 USDGross price for quantities from 3 pcs - 7.54 USD