+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5555153-1

Connector: RJ45; socket; PIN: 8; Cat 3; shielded,low profile; 8p8c


Manufacturer: TE Connectivity

Manufacturer part number:
5555153-1
TME Symbol:
5555153-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
angled
Connector variant
  • low profile
  • shielded
  • with panel stop blockade
Gross weight3.433 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5555153-1
3202 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 35 pcs - 1.65 USDGross price for quantities from 35 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 114 pcs - 1.54 USDGross price for quantities from 114 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 114 pcs