+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

556670-000

Connector: AC supply; IDC,screw terminal; 6÷35mm2; 14÷31mm; 1kV


Manufacturer: TE Connectivity

Manufacturer part number:
556670-000

Alternative designations: GELBOX-25 1-1199869-6

TME Symbol:
556670-000

Specification

Manufacturer
TE Connectivity
Type of connector
AC supply
Electrical mounting
IDC, screw terminal
Wire cross-section
6...35mm2
Cable external diameter
14...31mm
Rated voltage
1kV
Splice terminal variant
for undergound usage, with sealing gel
Number of ways
4
Gross weight920 g
Certificates
See other products in this category: Mains connectors TE Connectivity,
*
556670-000
0 in TME stock
Net price for quantities from 1 pcs - 497.35 USDGross price for quantities from 1 pcs - 497.35 USD
Net price for quantities from 3 pcs - 390.91 USDGross price for quantities from 3 pcs - 390.91 USD
Net price for quantities from 10 pcs - 284.48 USDGross price for quantities from 10 pcs - 284.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.