+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55H697

Circular saw; Ø: 115mm; Disc thick: 1.4mm; wood,plastic,chipboard


Manufacturer: GRAPHITE

Manufacturer part number:
55H697
TME Symbol:
55H697

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
circular saw
Saw diameter
115mm
Disc thickness
1.4mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • chipboard
  • plastic
  • wood
Gross weight120.57 g
EAN code5902062507013
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
55H697
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD