+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55H698

Circular saw; Ø: 125mm; Disc thick: 1.2mm; wood,plastic,chipboard


Manufacturer: GRAPHITE

Manufacturer part number:
55H698
TME Symbol:
55H698

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
circular saw
Saw diameter
125mm
Disc thickness
1.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • chipboard
  • plastic
  • wood
Gross weight153.4 g
EAN code5902062507020
See other products in this category: Cutting and Grinding Discs GRAPHITE
*
55H698
Product withdrawn from the offer
Use the specification table below to search for similar products