+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

563-0100

Laboratory connector: 4mm banana; socket; 250VAC; 10A; 28.5mm


Manufacturer: DELTRON

Manufacturer part number:
563-0100
TME Symbol:
563-0100

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
socket
Rated voltage
250V AC
Current rating
10A
Length
28.5mm
Colour
black
Contact plating
nickel plated
Mounting
soldered
Contact material
brass
Max. contact resistance:
10mΩ
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets DELTRON,
*
563-0100
222 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs