+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56300-01

ROCKER; SPST; Pos: 2; ON-OFF; 25A/12VDC; white; Leads: screw


Manufacturer: LITTELFUSE

Manufacturer part number:
56300-01
TME Symbol:
56300-01

Specification

Manufacturer
LITTELFUSE
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
25A / 12V DC
Key button colour
white
Leads
screw
Panel thickness
1.01...2.54mm
Mounting hole dimensions
22.86x39.87mm
Contact material
silver
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Rocker Switches LITTELFUSE,
*
56300-01
0 in TME stock
Net price for quantities from 80 pcs - 19.57 USDGross price for quantities from 80 pcs - 19.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.