+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T105

Drill bit; for concrete; Ø: 6mm; L: 210mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T105
TME Symbol:
56T105

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
210mm
Kind of holder
SDS-Plus®
Working part length
140mm
Drill features
double twist provides quick bore mill release
Gross weight53.4 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T105
28 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 150 pcs - 0.94 USDGross price for quantities from 150 pcs - 0.94 USD
Net price for quantities from 300 pcs - 0.91 USDGross price for quantities from 300 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.