+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T110

Drill bit; for concrete; Ø: 8mm; L: 210mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T110
TME Symbol:
56T110

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
210mm
Kind of holder
SDS-Plus®
Working part length
140mm
Drill features
double twist provides quick bore mill release
Gross weight68.5 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T110
17 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 150 pcs - 0.97 USDGross price for quantities from 150 pcs - 0.97 USD
Net price for quantities from 300 pcs - 0.93 USDGross price for quantities from 300 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.