+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H272

Drill bit; for wood; Ø: 5mm; L: 85mm

Manufacturer: GRAPHITE

Manufacturer part number:
57H272
TME Symbol:
57H272

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
5mm
Length
85mm
Gross weight14.09 g
EAN code5902062572721
See other products in this category: Drills for Wood GRAPHITE,
*
57H272
20 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts