+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H314

Drill bit; for concrete; Ø: 6mm; L: 100mm


Manufacturer: GRAPHITE

Manufacturer part number:
57H314
TME Symbol:
57H314

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.1m
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight19.21 g
EAN code5902062573148
See other products in this category: Drills for Concrete GRAPHITE,
*
57H314
11 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts