+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H557

Chisel; L: 250mm; SDS-Plus®; Tipwidth: 20mm; flat


Manufacturer: GRAPHITE

Manufacturer part number:
57H557
TME Symbol:
57H557

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.25m
Kind of holder
SDS-Plus®
Tip width
20mm
Kind of chisel
flat
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight248.3 g
EAN code5902062575579
See other products in this category: Drills for Concrete GRAPHITE,
*
57H557
3 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts