+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58423-1

Crimping jaws; insulated connectors,insulated terminals; PIDG


Manufacturer: TE Connectivity

Manufacturer part number:
58423-1
TME Symbol:
58423-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
58433-3
Wire size
12AWG...10AWG/16AWG...14AWG/22AWG...16AWG
Application - series/manufacturer
PIDG
Crimp tool application
  • insulated connectors
  • insulated terminals
Gross weight68 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
58423-1
2 in TME stock
Net price for quantities from 1 pcs - 178.33 USDGross price for quantities from 1 pcs - 178.33 USD
Net price for quantities from 3 pcs - 166.44 USDGross price for quantities from 3 pcs - 166.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.