+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59025-040

Reed switch; Range: 7.62mm; Pswitch: 5W; Ø6.22x25.4mm; 0.25A; 0.3m


Manufacturer: LITTELFUSE

Manufacturer part number:
59025-040
TME Symbol:
59025-040

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
7.62mm
Switching capacity
5W
Body dimensions
Ø6.22x25.4mm
Connection
cables
Contacts configuration
SPST-NC
Switched current
0.25A
Switched voltage
max. 175V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57025-000
Operating temperature
-40...105°C
Gross weight1.715 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59025-040
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.21 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 300 pcs - 2.95 USDGross price for quantities from 300 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs