+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59070-030

Reed switch; Pswitch: 5W; Ø8x38.1mm; Connection: cables; 0.25A


Manufacturer: LITTELFUSE

Manufacturer part number:
59070-030
TME Symbol:
59070-030

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Switching capacity
5W
Body dimensions
Ø8x38.1mm
Connection
cables
Contacts configuration
SPDT
Switched current
0.25A
Switched voltage
max. 175V
Switch housing
M8
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57070-000
Operating temperature
-40...105°C
Gross weight7.14 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59070-030
58 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
Net price for quantities from 25 pcs - 5.71 USDGross price for quantities from 25 pcs - 5.71 USD
Net price for quantities from 50 pcs - 5.51 USDGross price for quantities from 50 pcs - 5.51 USD
Net price for quantities from 100 pcs - 5.32 USDGross price for quantities from 100 pcs - 5.32 USD
Net price for quantities from 500 pcs - 5.02 USDGross price for quantities from 500 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.