+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

591202B03100G

Heatsink: die-cut; U; TO220,TO262; black; L: 15.24mm; W: 12.7mm


Manufacturer: BOYD CORP

Manufacturer part number:
591202B03100G
TME Symbol:
591202B03100G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220, TO262
Colour
black
Length
15.24mm
Width
12.7mm
Height
14.48mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
591202B03100G
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 4.76 USDGross price for quantities from 6000 pcs - 4.76 USD