+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59145-010

Reed switch; Range: 13.5mm; Pswitch: 10W; 28.57x19.05x6.35mm; 0.5A


Manufacturer: LITTELFUSE

Manufacturer part number:
59145-010
TME Symbol:
59145-010

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
13.5mm
Switching capacity
10W
Body dimensions
28.57x19.05x6.35mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57145-000
Operating temperature
-40...105°C
Gross weight5.9 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59145-010
0 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 250 pcs - 2.39 USDGross price for quantities from 250 pcs - 2.39 USD
Net price for quantities from 300 pcs - 2.37 USDGross price for quantities from 300 pcs - 2.37 USD
Net price for quantities from 375 pcs - 2.34 USDGross price for quantities from 375 pcs - 2.34 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.29 USD
Net price for quantities from 1000 pcs - 2.26 USDGross price for quantities from 1000 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs