+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-3506-507F

LED; yellow green; SMD; 0603; 56÷140(typ)-180mcd; 2VDC; 60°; 20mA


Manufacturer: DIALIGHT

Manufacturer part number:
597-3506-507F
TME Symbol:
597-3506-507F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0603
Luminosity
56...140(typ)-180mcd
Operating voltage
2V DC
Dimensions
1.6x0.8x1.24mm
Viewing angle
60°
LED current
20mA
Wavelength
568...575nm
LED lens
transparent
Power
50mW
Front
convex
Manufacturer series
597
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-3506-507F
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.