+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

598-8270-107F

LED; green; SMD; 1206; 10÷40mcd; 1.8÷2.4VDC; 3.2x1.6x0.68mm; 140°


Manufacturer: DIALIGHT

Manufacturer part number:
598-8270-107F
TME Symbol:
598-8270-107F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Luminosity
10...40mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.2x1.6x0.68mm
Viewing angle
140°
LED current
20mA
Wavelength
562...570nm
LED lens
transparent
Power
60mW
Front
flat
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8270-107F
7490 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs