+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP48A-E3/54

Diode: TVS; 5kW; 53.3V; 64.6A; unidirectional; P600; TransZorb®; 5KP

NEW

Manufacturer: VISHAY

Manufacturer part number:
5KP48A-E3/54
TME Symbol:
5KP48A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
64.6A
Semiconductor structure
unidirectional
Case
P600
Mounting
THT
Leakage current
2µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
5KP
Kind of package
13 inch reel
Gross weight1.9 g
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
5KP48A-E3/54
0 in TME stock
Net price for quantities from 800 pcs - 1.21 USDGross price for quantities from 800 pcs - 1.21 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.