+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDA 06D5007

Diode: hockey-puck rectifying; 5kV; 0.69kA; Ø60/Ø34mm; Ifsm: 7kA


Manufacturer: ABB

Manufacturer part number:
5SDA 06D5007
TME Symbol:
5SDA06D5007

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
5kV
Load current
0.69kA
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
7kA
Threshold on-voltage
1.1V
Gross weight230 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 06D5007
0 in TME stock
Net price for quantities from 1 pcs - 227.07 USDGross price for quantities from 1 pcs - 227.07 USD
Net price for quantities from 3 pcs - 204.95 USDGross price for quantities from 3 pcs - 204.95 USD
Net price for quantities from 10 pcs - 189.81 USDGross price for quantities from 10 pcs - 189.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.